
XR2A-0825 | |
|---|---|
DigiKey Part Number | Z12497-ND |
Manufacturer | |
Manufacturer Product Number | XR2A-0825 |
Description | CONN IC DIP SOCKET 8POS GOLD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 8 (2 x 4) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | XR2A-0825 Models |
Category | Features Open Frame |
Manufacturer Omron Electronics Inc-EMC Div | Termination Solder |
Series | Pitch - Post 0.100" (2.54mm) |
Packaging Bulk | Contact Finish - Post Gold |
Part Status Active | Contact Finish Thickness - Post Flash |
Type DIP, 0.3" (7.62mm) Row Spacing | Contact Material - Post Beryllium Copper |
Number of Positions or Pins (Grid) 8 (2 x 4) | Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
Pitch - Mating 0.100" (2.54mm) | Operating Temperature -55°C ~ 125°C |
Contact Finish - Mating Gold | Material Flammability Rating UL94 V-0 |
Contact Finish Thickness - Mating Flash | Current Rating (Amps) 1 A |
Contact Material - Mating Beryllium Copper | Contact Resistance 20mOhm |
Mounting Type Through Hole | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,81000 | € 1,81 |
| 10 | € 1,53300 | € 15,33 |
| 25 | € 1,43640 | € 35,91 |
| 60 | € 1,35050 | € 81,03 |
| 120 | € 1,28600 | € 154,32 |
| 300 | € 1,20537 | € 361,61 |
| 540 | € 1,15641 | € 624,46 |
| 1 020 | € 1,10568 | € 1 127,79 |
| 2 520 | € 1,03735 | € 2 614,12 |
| Unit Price without VAT: | € 1,81000 |
|---|---|
| Unit Price with VAT: | € 2,19010 |

