MSP430FG2231 MSP430 MSP430 MCU 16-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSP430-HG2231

DigiKey Part Number
1188-MSP430-HG2231-ND
Manufacturer
Manufacturer Product Number
MSP430-HG2231
Description
MSP430FG2231 EVAL BOARD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
MSP430FG2231 MSP430 MSP430 MCU 16-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MCU 16-Bit
Core Processor
MSP430
Platform
-
Utilized IC / Part
MSP430FG2231
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
-
Suggested Programming Environment
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 4,96000€ 4,96
Manufacturers Standard Package
Unit Price without VAT:€ 4,96000
Unit Price with VAT:€ 6,00160