
MSP430-H2131 | |
|---|---|
DigiKey Part Number | 1188-MSP430-H2131-ND |
Manufacturer | |
Manufacturer Product Number | MSP430-H2131 |
Description | MSP430F2131 EVAL BOARD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | MSP430F2131 MSP430 MSP430 MCU 16-Bit Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 16-Bit | |
Core Processor | MSP430 | |
Platform | - | |
Utilized IC / Part | MSP430F2131 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,99000 | € 5,99 |
| Unit Price without VAT: | € 5,99000 |
|---|---|
| Unit Price with VAT: | € 7,24790 |
