1/1 Transceiver Half CANbus 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TJF1441AT/0Z

DigiKey Part Number
568-TJF1441AT/0ZTR-ND - Tape & Reel (TR)
568-TJF1441AT/0ZCT-ND - Cut Tape (CT)
568-TJF1441AT/0ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TJF1441AT/0Z
Description
IC TRANSCEIVER HALF 1/1 8SO
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half CANbus 8-SO
Datasheet
 Datasheet
EDA/CAD Models
TJF1441AT/0Z Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
50 mV
Manufacturer
NXP USA Inc.
Data Rate
5Mbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
4.5V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 150°C (TJ)
Type
Transceiver
Mounting Type
Surface Mount
Protocol
CANbus
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Drivers/Receivers
1/1
Supplier Device Package
8-SO
Duplex
Half
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TJA1441AT/0ZNXP USA Inc.8 559568-TJA1441AT/0ZCT-ND€ 5,85000Parametric Equivalent
TJA1441BT/0ZNXP USA Inc.7 444568-TJA1441BT/0ZCT-ND€ 5,67000Parametric Equivalent
TJA1441DT/0ZNXP USA Inc.1 098568-TJA1441DT/0ZCT-ND€ 5,67000Parametric Equivalent
TJA1442AT/0ZNXP USA Inc.1 338568-TJA1442AT/0ZCT-ND€ 7,04000Parametric Equivalent
TJA1442BT/0ZNXP USA Inc.8 317568-TJA1442BT/0ZCT-ND€ 7,04000Parametric Equivalent
In-Stock: 2 343
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,62000€ 1,62
10€ 1,19500€ 11,95
25€ 1,08720€ 27,18
100€ 0,96910€ 96,91
250€ 0,91276€ 228,19
500€ 0,87882€ 439,41
1 000€ 0,87786€ 877,86
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€ 0,83732€ 2 093,30
5 000€ 0,81920€ 4 096,00
7 500€ 0,81013€ 6 075,98
Manufacturers Standard Package
Unit Price without VAT:€ 1,62000
Unit Price with VAT:€ 1,96020