1/1 Transceiver Half CANbus 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TJA1441AT/0Z

DigiKey Part Number
568-TJA1441AT/0ZTR-ND - Tape & Reel (TR)
568-TJA1441AT/0ZCT-ND - Cut Tape (CT)
568-TJA1441AT/0ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TJA1441AT/0Z
Description
IC TRANSCEIVER HALF 1/1 8SO
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half CANbus 8-SO
Datasheet
 Datasheet
EDA/CAD Models
TJA1441AT/0Z Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
5Mbps
Manufacturer
NXP USA Inc.
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Transceiver
Qualification
AEC-Q100
Protocol
CANbus
Mounting Type
Surface Mount
Number of Drivers/Receivers
1/1
Package / Case
8-SOIC (0.154", 3.90mm Width)
Duplex
Half
Supplier Device Package
8-SO
Receiver Hysteresis
50 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 559
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,39000€ 1,39
10€ 1,01100€ 10,11
25€ 0,91760€ 22,94
100€ 0,81550€ 81,55
250€ 0,76676€ 191,69
500€ 0,73742€ 368,71
1 000€ 0,73170€ 731,70
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€ 0,70111€ 1 752,78
5 000€ 0,68544€ 3 427,20
7 500€ 0,67759€ 5 081,93
12 500€ 0,66953€ 8 369,12
Manufacturers Standard Package
Unit Price without VAT:€ 1,39000
Unit Price with VAT:€ 1,68190