
TJA1044GTK/3Z | |
|---|---|
DigiKey Part Number | 568-TJA1044GTK/3ZTR-ND - Tape & Reel (TR) 568-TJA1044GTK/3ZCT-ND - Cut Tape (CT) 568-TJA1044GTK/3ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJA1044GTK/3Z |
Description | IC TRANSCEIVER HALF 1/1 8HVSON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-HVSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TJA1044GTK/3Z Models |
Category | Receiver Hysteresis 300 mV |
Manufacturer NXP USA Inc. | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 8-VDFN Exposed Pad |
Protocol CANbus | Supplier Device Package 8-HVSON (3x3) |
Number of Drivers/Receivers 1/1 | Base Product Number |
Duplex Half |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,97000 | € 0,97 |
| 10 | € 0,69700 | € 6,97 |
| 25 | € 0,63000 | € 15,75 |
| 100 | € 0,55610 | € 55,61 |
| 250 | € 0,52080 | € 130,20 |
| 500 | € 0,49958 | € 249,79 |
| 1 000 | € 0,48802 | € 488,02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | € 0,45867 | € 2 752,02 |
| 12 000 | € 0,44980 | € 5 397,60 |
| 18 000 | € 0,44655 | € 8 037,90 |
| Unit Price without VAT: | € 0,97000 |
|---|---|
| Unit Price with VAT: | € 1,17370 |










