
PCF8584T/2,518 | |
|---|---|
DigiKey Part Number | 568-1086-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCF8584T/2,518 |
Description | IC CTRL PARALLEL/I2C BUS 20-SOIC |
Customer Reference | |
Detailed Description | I2C Controller Parallel Interface 20-SO |
Datasheet | Datasheet |
Category | Interface Parallel |
Manufacturer NXP USA Inc. | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Current - Supply 1.5mA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Protocol I2C | Supplier Device Package 20-SO |
Function Controller | Base Product Number |
