
PCF8584T/2,518 | |
|---|---|
DigiKey Part Number | 2156-PCF8584T/2,518-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | PCF8584T/2,518 |
Description | IC CTRL PARALLEL/I2C BUS 20-SOIC |
Customer Reference | |
Detailed Description | I2C Controller Parallel Interface 20-SO |
Datasheet | Datasheet |
Category | Interface Parallel |
Manufacturer NXP Semiconductors | Voltage - Supply 4.5V ~ 5.5V |
Packaging Bulk | Current - Supply 1.5mA |
Part Status Active | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Protocol I2C | Supplier Device Package 20-SO |
Function Controller |
| Bulk: | 1267 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 61 | € 4,18934 | € 255,55 |
| Unit Price without VAT: | € 4,18934 |
|---|---|
| Unit Price with VAT: | € 5,06910 |