MCIMX6DL-SDP is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


NXP USA Inc.
In Stock: 0
Unit Price: € 1 415,93000
Datasheet
i.MX 6DualLite SABRE i.MX ARM® Cortex®-A9 MPU Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCIMX6DL-SDP

DigiKey Part Number
MCIMX6DL-SDP-ND
Manufacturer
Manufacturer Product Number
MCIMX6DL-SDP
Description
SABRE I.MX 6DUALLITE EVAL BRD
Customer Reference
Detailed Description
i.MX 6DualLite SABRE i.MX ARM® Cortex®-A9 MPU Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Discontinued at DigiKey
Type
MPU
Core Processor
ARM® Cortex®-A9
Platform
Utilized IC / Part
i.MX 6DualLite
Mounting Type
Fixed
Contents
Board(s), Cable(s), LCD, Power Supply
Interconnect System
-
Suggested Programming Environment
-
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes