
MCIMX6DL-SDB | |
|---|---|
DigiKey Part Number | MCIMX6DL-SDB-ND |
Manufacturer | |
Manufacturer Product Number | MCIMX6DL-SDB |
Description | SABRE I.MX 6DUALLITE EVAL BRD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | i.MX 6DualLite SABRE i.MX ARM® Cortex®-A9 MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MPU | |
Core Processor | ARM® Cortex®-A9 | |
Platform | ||
Utilized IC / Part | i.MX 6DualLite | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1 415,93000 | € 1 415,93 |
| Unit Price without VAT: | € 1 415,93000 |
|---|---|
| Unit Price with VAT: | € 1 713,27530 |