860-004-11SR004 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


NorComp Inc.
In Stock: 0
Unit Price: € 19,82000
Datasheet
4 Position Circular Connector Receptacle, Male Pins Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Circular Connector Receptacle, Male Pins Solder
IP67/IP68 Circular Connectors by NorComp
NorComp IP67 Connectors

860-004-11SR004

DigiKey Part Number
37-860-004-11SR004-ND
Manufacturer
Manufacturer Product Number
860-004-11SR004
Description
M12 4P A-CODE MALE VERT PANEL SS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Male Pins Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Stainless Steel
Mfr
Contact Finish - Mating
Gold
Series
Color
Silver
Packaging
Tray
Ingress Protection
IP67 - Dust Tight, Waterproof
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Type
Shielding
Number of Positions
4
Current Rating (Amps)
4A
Shell Size - Insert
M12-4
Voltage Rating
250V
Mounting Type
Panel Mount, Through Hole
Operating Temperature
-40°C ~ 85°C
Mounting Feature
Bulkhead - Front Side Nut
Contact Material
Brass
Termination
Solder
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Fastening Type
Threaded
Insert Material
Polybutylene Terephthalate (PBT)
Orientation
A
Applications
Industrial, Medical
Primary Material
Metal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
860-004-11SR004NorComp Inc.05497-860-004-11SR004-ND€ 19,82000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€ 19,82000€ 19,82
10€ 16,84100€ 168,41
25€ 15,78640€ 394,66
50€ 15,03340€ 751,67
100€ 14,31620€ 1 431,62
250€ 13,42080€ 3 355,20
500€ 12,78108€ 6 390,54
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 19,82000
Unit Price with VAT:€ 23,98220