6 Position Circular Connector Receptacle, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Circular Connector Receptacle, Female Sockets Solder Cup
NorComp QUIK-LOQ Circular Connectors | Digi-Key Daily
IP67/IP68 Circular Connectors by NorComp

820B006-273L401

DigiKey Part Number
NOR1500-ND
Manufacturer
Manufacturer Product Number
820B006-273L401
Description
CONN RCPT FMALE 6P GOLD SLDR CUP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Black, Silver
Mfr
Ingress Protection
IP50 - Dust Protected
Series
Features
Backshell, Strain Relief
Packaging
Tray
Shielding
Part Status
Active
Current Rating (Amps)
2.5A
Connector Type
Voltage Rating
280V
Number of Positions
6
Cable Opening
0.130" ~ 0.165" (3.30mm ~ 4.20mm)
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-40°C ~ 200°C
Termination
Solder Cup
Backshell Material, Plating
Brass, Chrome
Fastening Type
Push-Pull
Contact Material
Copper Alloy
Orientation
Keyed
Contact Finish Thickness - Mating
7.00µin (0.178µm)
Primary Material
Metal
Insert Material
Polyphenylene Sulfide (PPS)
Shell Material
Brass
Applications
Industrial, Instrumentation, Medical, Testing Equipment & Measurement, Telecommunications
Shell Finish
Nickel
Base Product Number
Contact Finish - Mating
Gold
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
820B006-273L401NorComp Inc.35497-820B006-273L401-ND€ 26,93000Parametric Equivalent
Available To Order
Stock Options
Check for Additional Incoming Stock
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
30€ 23,65533€ 709,66
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 23,65533
Unit Price with VAT:€ 28,62295