JB15KH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
JB15KH
JB15KH
JB15KH

JB15KH

DigiKey Part Number
360-2814-ND
Manufacturer
Manufacturer Product Number
JB15KH
Description
SWITCH TACTILE SPST-NO 0.05A 24V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 24VDC
Actuator Type
Plunger for Cap
Mounting Type
Actuator Height off PCB, Vertical
-
Actuator Length, Right Angle
-
Actuator Orientation
Side Actuated
Termination Style
PC Pin
Outline
10.80mm x 6.54mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
176gf
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
Process Sealed
Operating Temperature
-25°C ~ 70°C
Actuator Material
Polyacetal
Switch Travel
0.25mm
Mechanical Life
5,000,000 Cycles
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 765
Factory Stock: 5 305
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€ 2,82000€ 2,82
10€ 2,36700€ 23,67
25€ 2,19360€ 54,84
100€ 1,95460€ 195,46
250€ 1,81516€ 453,79
500€ 1,72064€ 860,32
1 000€ 1,63566€ 1 635,66
2 500€ 1,53752€ 3 843,80
5 000€ 1,47347€ 7 367,35
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 2,82000
Unit Price with VAT:€ 3,41220