
JB15HKH | |
|---|---|
DigiKey Part Number | JB15HKH-ND |
Manufacturer | |
Manufacturer Product Number | JB15HKH |
Description | SWITCH TACT SPST-NO 0.125A 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.125A @ 24VDC | |
Actuator Type | Plunger for Cap | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Side Actuated | |
Termination Style | PC Pin | |
Outline | 10.80mm x 6.54mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 265gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Process Sealed | |
Operating Temperature | -25°C ~ 70°C | |
Actuator Material | Polyacetal | |
Switch Travel | 0.30mm | |
Mechanical Life | 1,000,000 Cycles | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,34000 | € 4,34 |
| 10 | € 3,61600 | € 36,16 |
| 25 | € 3,34960 | € 83,74 |
| 100 | € 2,98680 | € 298,68 |
| 250 | € 2,77816 | € 694,54 |
| 500 | € 2,63774 | € 1 318,87 |
| 1 000 | € 2,51224 | € 2 512,24 |
| 2 500 | € 2,36825 | € 5 920,63 |
| Unit Price without VAT: | € 4,34000 |
|---|---|
| Unit Price with VAT: | € 5,25140 |

