
CFS-0103TB | |
|---|---|
DigiKey Part Number | 563-CFS-0103TR-ND - Tape & Reel (TR) 563-CFS-0103CT-ND - Cut Tape (CT) 563-CFS-0103DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CFS-0103TB |
Description | SWITCH SLIDE DIP SPST 0.1A 6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 1 Position Surface Mount Slide (Standard) Actuator 100mA 6VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer Nidec Components | Height Above Board 0.185" (4.70mm) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 1 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 100mA | Body Material Polyphenylene Sulfide (PPS) |
Voltage Rating 6VDC | Length 0.156" (3.96mm) |
Actuator Type Slide (Standard) | Electrical Life 1,000 Cycles |
Actuator Level Raised | Base Product Number |
Contact Material Copper Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,82000 | € 0,82 |
| 10 | € 0,70100 | € 7,01 |
| 25 | € 0,65200 | € 16,30 |
| 100 | € 0,58120 | € 58,12 |
| 250 | € 0,53848 | € 134,62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | € 0,48999 | € 391,99 |
| 1 600 | € 0,46447 | € 743,15 |
| 2 400 | € 0,45073 | € 1 081,75 |
| 4 000 | € 0,43466 | € 1 738,64 |
| 5 600 | € 0,42482 | € 2 378,99 |
| 8 000 | € 0,41501 | € 3 320,08 |
| Unit Price without VAT: | € 0,82000 |
|---|---|
| Unit Price with VAT: | € 0,99220 |



