220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPW1E221MPD1TA

DigiKey Part Number
493-17418-1-ND - Cut Tape (CT)
493-17418-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPW1E221MPD1TA
Description
CAP ALUM 220UF 20% 25V RADIAL TH
Customer Reference
Detailed Description
220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPW1E221MPD1TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
360.75 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Impedance
117 mOhms
Part Status
Not For New Designs
Lead Spacing
0.138" (3.50mm)
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.512" (13.00mm)
Voltage - Rated
25 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPW1E221MPD1TDNichicon0493-11673-1-ND€ 0,47000Parametric Equivalent
860160474017Würth Elektronik1 335732-9517-1-ND€ 0,30000Upgrade
MAL215036221E3Vishay Beyschlag/Draloric/BC Components0MAL215036221E3-ND€ 0,42053Upgrade
227KXM025MCORNELL DUBILIER KNOWLES8691572-1707-ND€ 0,48000Parametric Equivalent
860080474010Würth Elektronik1 454732-9026-1-ND€ 0,25000Parametric Equivalent
In-Stock: 3 454
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,47000€ 0,47
10€ 0,28800€ 2,88
50€ 0,21340€ 10,67
100€ 0,18970€ 18,97
500€ 0,14880€ 74,40
Tape & Box (TB)
QuantityUnit PriceExt Price
1 000€ 0,13590€ 135,90
2 000€ 0,12517€ 250,34
3 000€ 0,11975€ 359,25
5 000€ 0,11370€ 568,50
7 000€ 0,11015€ 771,05
10 000€ 0,10672€ 1 067,20
Manufacturers Standard Package
Unit Price without VAT:€ 0,47000
Unit Price with VAT:€ 0,56870