Parametric Equivalent
Parametric Equivalent

MAL215036221E3 | |
|---|---|
DigiKey Part Number | MAL215036221E3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL215036221E3 |
Description | CAP ALUM 220UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Box (TB) | Ripple Current @ Low Frequency 360.8 mA @ 100 Hz |
Part Status Active | Impedance 117 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.512" (13.00mm) |
Lifetime @ Temp. 4000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL215056221E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215056221E3-ND | € 0,36253 | Parametric Equivalent |
| MAL215086221E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215086221E3-ND | € 0,38551 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,42053 | € 2 102,65 |
| Unit Price without VAT: | € 0,42053 |
|---|---|
| Unit Price with VAT: | € 0,50884 |
