



UCJ1E101MCL1GS | |
|---|---|
DigiKey Part Number | 493-9393-2-ND - Tape & Reel (TR) 493-9393-1-ND - Cut Tape (CT) 493-9393-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCJ1E101MCL1GS |
Description | CAP ALUM 100UF 20% 25V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2Ohm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UCJ1E101MCL1GS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 125 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 250 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 2Ohm | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCX1E101MCS1GS | Nichicon | 1 000 | UCX1E101MCS1CT-ND | € 1,52000 | Upgrade |
| UCX1V101MCS1GS | Nichicon | 100 | UCX1V101MCS1CT-ND | € 1,58000 | Upgrade |
| UCZ1E101MCS1GS | Nichicon | 278 | UCZ1E101MCS1CT-ND | € 1,56000 | Upgrade |
| UCZ1V101MCS1GS | Nichicon | 815 | 493-17608-1-ND | € 1,57000 | Upgrade |
| UCX1E101MCL1GS | Nichicon | 1 950 | 493-6999-1-ND | € 1,05000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,77000 | € 0,77 |
| 10 | € 0,48900 | € 4,89 |
| 50 | € 0,36920 | € 18,46 |
| 100 | € 0,33120 | € 33,12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,26584 | € 132,92 |
| 1 000 | € 0,24522 | € 245,22 |
| 1 500 | € 0,23481 | € 352,21 |
| 2 500 | € 0,22320 | € 558,00 |
| 3 500 | € 0,21638 | € 757,33 |
| 5 000 | € 0,20979 | € 1 048,95 |
| Unit Price without VAT: | € 0,77000 |
|---|---|
| Unit Price with VAT: | € 0,93170 |