100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 200mOhm 2000 Hrs @ 135°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 200mOhm 2000 Hrs @ 135°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UCX1E101MCL1GS

DigiKey Part Number
493-6999-2-ND - Tape & Reel (TR)
493-6999-1-ND - Cut Tape (CT)
493-6999-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCX1E101MCL1GS
Description
CAP ALUM 100UF 20% 25V SMD
Customer Reference
Detailed Description
100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 200mOhm 2000 Hrs @ 135°C
Datasheet
 Datasheet
EDA/CAD Models
UCX1E101MCL1GS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
135 mA @ 120 Hz
Part Status
Not For New Designs
Ripple Current @ High Frequency
270 mA @ 100 kHz
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.413" (10.50mm)
Voltage - Rated
25 V
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
ESR (Equivalent Series Resistance)
200mOhm
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 135°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 135°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UCX1E101MCS1GSNichicon1 000UCX1E101MCS1CT-ND€ 1,52000Direct
UCX1V101MCS1GSNichicon100UCX1V101MCS1CT-ND€ 1,58000Upgrade
UCX1V101MCL1GSNichicon935493-7002-1-ND€ 1,05000Parametric Equivalent
In-Stock: 1 950
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,05000€ 1,05
10€ 0,67500€ 6,75
50€ 0,51580€ 25,79
100€ 0,46560€ 46,56
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 0,37890€ 189,45
1 000€ 0,35159€ 351,59
1 500€ 0,33781€ 506,71
2 500€ 0,32244€ 806,10
3 500€ 0,31340€ 1 096,90
5 000€ 0,30467€ 1 523,35
Manufacturers Standard Package
Unit Price without VAT:€ 1,05000
Unit Price with VAT:€ 1,27050