


PMEG6030AEXEX | |
|---|---|
DigiKey Part Number | 1727-PMEG6030AEXEXTR-ND - Tape & Reel (TR) 1727-PMEG6030AEXEXCT-ND - Cut Tape (CT) 1727-PMEG6030AEXEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG6030AEXEX |
Description | DIODE SCHOTTKY 60V 3A SOD123HP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount SOD-123HP |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 8 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 180 µA @ 60 V |
Part Status Active | Capacitance @ Vr, F 235pF @ 1V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 60 V | Package / Case |
Current - Average Rectified (Io) 3A | Supplier Device Package SOD-123HP |
Voltage - Forward (Vf) (Max) @ If 560 mV @ 3 A | Operating Temperature - Junction 175°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PMEG6030AEXE-QX | Nexperia USA Inc. | 1 564 | 1727-PMEG6030AEXE-QXCT-ND | € 0,37000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,37000 | € 0,37 |
| 10 | € 0,22200 | € 2,22 |
| 100 | € 0,13960 | € 13,96 |
| 500 | € 0,10384 | € 51,92 |
| 1 000 | € 0,09230 | € 92,30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,07396 | € 221,88 |
| 6 000 | € 0,06683 | € 400,98 |
| 9 000 | € 0,06320 | € 568,80 |
| 15 000 | € 0,05912 | € 886,80 |
| 21 000 | € 0,05670 | € 1 190,70 |
| 30 000 | € 0,05435 | € 1 630,50 |
| Unit Price without VAT: | € 0,37000 |
|---|---|
| Unit Price with VAT: | € 0,44770 |






