BCX70H,215 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 0
Unit Price: € 0,01711
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: € 0,22000
Datasheet

Similar


Diodes Incorporated
In Stock: 30 155
Unit Price: € 0,20000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2 682
Unit Price: € 0,09000
Datasheet

Similar


onsemi
In Stock: 39 935
Unit Price: € 0,11000
Datasheet

Similar


onsemi
In Stock: 32 358
Unit Price: € 0,11000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: € 0,20000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 127 877
Unit Price: € 0,09000
Datasheet

Similar


onsemi
In Stock: 121 441
Unit Price: € 0,15000
Datasheet

Similar


onsemi
In Stock: 49 900
Unit Price: € 0,15000
Datasheet

Similar


Diodes Incorporated
In Stock: 1 438
Unit Price: € 0,19000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: € 0,09000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: € 0,15000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: € 0,15000
Datasheet
Bipolar (BJT) Transistor NPN 45 V 100 mA 250MHz 250 mW Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCX70H,215

DigiKey Part Number
1727-6212-2-ND - Tape & Reel (TR)
1727-6212-1-ND - Cut Tape (CT)
1727-6212-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BCX70H,215
Description
TRANS NPN 45V 0.1A TO-236AB
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 100 mA 250MHz 250 mW Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
BCX70H,215 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
550mV @ 1.25mA, 50mA
Current - Collector Cutoff (Max)
20nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
180 @ 2mA, 5V
Power - Max
250 mW
Frequency - Transition
250MHz
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
TO-236AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,14000€ 0,14
10€ 0,08500€ 0,85
100€ 0,05260€ 5,26
500€ 0,03812€ 19,06
1 000€ 0,03344€ 33,44
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,02746€ 82,38
6 000€ 0,02443€ 146,58
9 000€ 0,02289€ 206,01
15 000€ 0,02115€ 317,25
21 000€ 0,02012€ 422,52
30 000€ 0,01911€ 573,30
75 000€ 0,01691€ 1 268,25
150 000€ 0,01555€ 2 332,50
300 000€ 0,01440€ 4 320,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,14000
Unit Price with VAT:€ 0,16940