Similar
Similar




BC856BMYL | |
|---|---|
DigiKey Part Number | 1727-2638-2-ND - Tape & Reel (TR) 1727-2638-1-ND - Cut Tape (CT) 1727-2638-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC856BMYL |
Description | TRANS PNP 60V 0.1A SOT-883 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 100 mA 100MHz 250 mW Surface Mount SOT-883 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 220 @ 2mA, 5V |
Mfr | Power - Max 250 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Discontinued at DigiKey | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case SC-101, SOT-883 |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package SOT-883 |
Vce Saturation (Max) @ Ib, Ic 200mV @ 500µA, 10mA | Base Product Number |
Current - Collector Cutoff (Max) 15nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC856BMYL | Nexperia USA Inc. | 163 601 | 1727-2638-1-ND | € 0,05099 | Parametric Equivalent |
| BC857BLP4-7 | Diodes Incorporated | 203 | BC857BLP4DICT-ND | € 0,46000 | Similar |
| BC857BLP4-7B | Diodes Incorporated | 5 020 | 31-BC857BLP4-7BCT-ND | € 0,57000 | Similar |
| BC856BMYL | Rochester Electronics, LLC | 15 560 | 2156-BC856BMYL-954-ND | € 0,05099 | Parametric Equivalent |


