74HCT2G34GV-Q100H is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: € 0,21000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 2 973
Unit Price: € 0,20000
Datasheet
Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output 6-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT2G34GV-Q100H

DigiKey Part Number
1727-74HCT2G34GV-Q100HTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74HCT2G34GV-Q100H
Description
IC BUFFER NON-INVERT 5.5V 6-TSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output 6-TSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
1
Input Type
-
Output Type
Push-Pull
Current - Output High, Low
4mA, 4mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SC-74, SOT-457
Supplier Device Package
6-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,09583€ 287,49
6 000€ 0,09294€ 557,64
9 000€ 0,09149€ 823,41
15 000€ 0,08988€ 1 348,20
21 000€ 0,08894€ 1 867,74
30 000€ 0,08804€ 2 641,20
75 000€ 0,08609€ 6 456,75
Manufacturers Standard Package
Unit Price without VAT:€ 0,09583
Unit Price with VAT:€ 0,11595