
74HCT2G16GVH | |
|---|---|
DigiKey Part Number | 1727-74HCT2G16GVHTR-ND - Tape & Reel (TR) 1727-74HCT2G16GVHCT-ND - Cut Tape (CT) 1727-74HCT2G16GVHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT2G16GVH |
Description | IC BUFFER NON-INVERT 5.5V 6-TSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | 6-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,21000 | € 0,21 |
| 10 | € 0,14300 | € 1,43 |
| 25 | € 0,12640 | € 3,16 |
| 100 | € 0,10800 | € 10,80 |
| 250 | € 0,09932 | € 24,83 |
| 500 | € 0,09408 | € 47,04 |
| 1 000 | € 0,08977 | € 89,77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,07793 | € 233,79 |
| 6 000 | € 0,07549 | € 452,94 |
| 9 000 | € 0,07427 | € 668,43 |
| 15 000 | € 0,07292 | € 1 093,80 |
| 21 000 | € 0,07212 | € 1 514,52 |
| 30 000 | € 0,07136 | € 2 140,80 |
| 75 000 | € 0,06972 | € 5 229,00 |
| Unit Price without VAT: | € 0,21000 |
|---|---|
| Unit Price with VAT: | € 0,25410 |

