Direct
Direct
Similar
Similar

74HCT125PW,118 | |
|---|---|
DigiKey Part Number | 1727-4087-2-ND - Tape & Reel (TR) 1727-4087-1-ND - Cut Tape (CT) 1727-4087-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT125PW,118 |
Description | IC BUFF NON-INVERT 5.5V 14-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 6mA, 6mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,26000 | € 0,26 |
| 10 | € 0,18000 | € 1,80 |
| 25 | € 0,15920 | € 3,98 |
| 100 | € 0,13710 | € 13,71 |
| 250 | € 0,12640 | € 31,60 |
| 500 | € 0,11998 | € 59,99 |
| 1 000 | € 0,11469 | € 114,69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,10910 | € 272,75 |
| 5 000 | € 0,10574 | € 528,70 |
| 7 500 | € 0,10405 | € 780,38 |
| 12 500 | € 0,10218 | € 1 277,25 |
| 17 500 | € 0,10109 | € 1 769,08 |
| 25 000 | € 0,10004 | € 2 501,00 |
| Unit Price without VAT: | € 0,26000 |
|---|---|
| Unit Price with VAT: | € 0,31460 |




