
MC74HCT125ADTR2G | |
|---|---|
DigiKey Part Number | MC74HCT125ADTR2GOSTR-ND - Tape & Reel (TR) MC74HCT125ADTR2GOSCT-ND - Cut Tape (CT) MC74HCT125ADTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HCT125ADTR2G |
Description | IC BUFFER NON-INVERT 6V 14-TSSOP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74HCT125ADTR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 6mA, 6mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2500 |
| Tape & Reel (TR): | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,27000 | € 0,27 |
| 10 | € 0,18200 | € 1,82 |
| 25 | € 0,16120 | € 4,03 |
| 100 | € 0,13860 | € 13,86 |
| 250 | € 0,12780 | € 31,95 |
| 500 | € 0,12132 | € 60,66 |
| 1 000 | € 0,11597 | € 115,97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,11033 | € 275,82 |
| 5 000 | € 0,10693 | € 534,65 |
| 7 500 | € 0,10523 | € 789,23 |
| 12 500 | € 0,10334 | € 1 291,75 |
| 17 500 | € 0,10224 | € 1 789,20 |
| 25 000 | € 0,10118 | € 2 529,50 |
| 62 500 | € 0,09890 | € 6 181,25 |
| Unit Price without VAT: | € 0,27000 |
|---|---|
| Unit Price with VAT: | € 0,32670 |




