Parametric Equivalent
Similar

74AVC4T245GU-Q100Z | |
|---|---|
DigiKey Part Number | 1727-74AVC4T245GU-Q100ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AVC4T245GU-Q100Z |
Description | IC XLTR VL BIDIR 16-XQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 2 Circuit 2 Channel 380Mbps 16-XQFN (1.8x2.6) |
Datasheet | Datasheet |
Category | Voltage - VCCB 0.8 V ~ 3.6 V |
Manufacturer Nexperia USA Inc. | Output Type Tri-State |
Series | Data Rate 380Mbps |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Translator Type Voltage Level | Qualification AEC-Q100 |
Channel Type Bidirectional | Mounting Type Surface Mount |
Number of Circuits 2 | Package / Case 16-XFQFN |
Channels per Circuit 2 | Supplier Device Package 16-XQFN (1.8x2.6) |
Voltage - VCCA 0.8 V ~ 3.6 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AVC4T245GUZ | Nexperia USA Inc. | 0 | 1727-74AVC4T245GUZTR-ND | € 0,35077 | Parametric Equivalent |
| 74AVC4T245QPB-7 | Diodes Incorporated | 0 | 31-74AVC4T245QPB-7CT-ND | € 0,39000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,42917 | € 1 716,68 |
| Unit Price without VAT: | € 0,42917 |
|---|---|
| Unit Price with VAT: | € 0,51930 |





