
74AVC4T245QPB-7 | |
|---|---|
DigiKey Part Number | 31-74AVC4T245QPB-7TR-ND - Tape & Reel (TR) 31-74AVC4T245QPB-7CT-ND - Cut Tape (CT) 31-74AVC4T245QPB-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AVC4T245QPB-7 |
Description | LOGIC AVC 1G TRANSLATOR U-QFN261 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 2 Circuit 2 Channel 380Mbps U-QFN1826-16 (Type A) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 2 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 0.8 V ~ 3.6 V | |
Voltage - VCCB | 0.8 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State | |
Data Rate | 380Mbps | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-UFQFN | |
Supplier Device Package | U-QFN1826-16 (Type A) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,40000 | € 0,40 |
| 10 | € 0,27900 | € 2,79 |
| 25 | € 0,24840 | € 6,21 |
| 100 | € 0,21560 | € 21,56 |
| 250 | € 0,19988 | € 49,97 |
| 500 | € 0,19042 | € 95,21 |
| 1 000 | € 0,18261 | € 182,61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,17298 | € 518,94 |
| 6 000 | € 0,16827 | € 1 009,62 |
| 9 000 | € 0,16591 | € 1 493,19 |
| 15 000 | € 0,16329 | € 2 449,35 |
| 21 000 | € 0,16176 | € 3 396,96 |
| 30 000 | € 0,16029 | € 4 808,70 |
| Unit Price without VAT: | € 0,40000 |
|---|---|
| Unit Price with VAT: | € 0,48400 |