Similar
Similar

74AUP1G19GW,125 | |
|---|---|
DigiKey Part Number | 1727-4174-2-ND - Tape & Reel (TR) 1727-4174-1-ND - Cut Tape (CT) 1727-4174-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1G19GW,125 |
Description | IC DECODER/DEMUX 1 X 1:2 6-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 1:2 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74AUP1G19GW,125 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 1:2 | |
Independent Circuits | 1 | |
Current - Output High, Low | 4mA, 4mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,14000 | € 0,14 |
| 10 | € 0,09600 | € 0,96 |
| 25 | € 0,08440 | € 2,11 |
| 100 | € 0,07140 | € 7,14 |
| 250 | € 0,06536 | € 16,34 |
| 500 | € 0,06168 | € 30,84 |
| 1 000 | € 0,05867 | € 58,67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,05494 | € 164,82 |
| 6 000 | € 0,05311 | € 318,66 |
| 9 000 | € 0,05220 | € 469,80 |
| 15 000 | € 0,05118 | € 767,70 |
| 21 000 | € 0,05059 | € 1 062,39 |
| 30 000 | € 0,05002 | € 1 500,60 |
| 75 000 | € 0,04879 | € 3 659,25 |
| 150 000 | € 0,04806 | € 7 209,00 |
| Unit Price without VAT: | € 0,14000 |
|---|---|
| Unit Price with VAT: | € 0,16940 |
