
NC7SV19P6X | |
|---|---|
DigiKey Part Number | NC7SV19P6XTR-ND - Tape & Reel (TR) NC7SV19P6XCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NC7SV19P6X |
Description | IC DECODER/DEMUX 1 X 1:2 SC-88 |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 1:2 SC-88 (SC-70-6) |
Datasheet | Datasheet |
EDA/CAD Models | NC7SV19P6X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 1:2 | |
Independent Circuits | 1 | |
Current - Output High, Low | 24mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 0.9V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-88 (SC-70-6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,25000 | € 0,25 |
| 10 | € 0,17000 | € 1,70 |
| 25 | € 0,15120 | € 3,78 |
| 100 | € 0,13000 | € 13,00 |
| 250 | € 0,11972 | € 29,93 |
| 500 | € 0,11360 | € 56,80 |
| Unit Price without VAT: | € 0,25000 |
|---|---|
| Unit Price with VAT: | € 0,30250 |