
74AHCT02D,118 | |
|---|---|
DigiKey Part Number | 1727-74AHCT02D,118TR-ND - Tape & Reel (TR) 1727-74AHCT02D,118CT-ND - Cut Tape (CT) 1727-74AHCT02D,118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT02D,118 |
Description | IC GATE NOR 4CH 2-INP 14SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-SO |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SO |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HCT02M96 | Texas Instruments | 4 682 | 296-CD74HCT02M96CT-ND | € 0,35000 | Similar |
| MC74VHCT02ADR2G | onsemi | 3 457 | MC74VHCT02ADR2GOSCT-ND | € 0,28000 | Similar |
| SN74AHCT02D | Rochester Electronics, LLC | 37 538 | 2156-SN74AHCT02D-ND | € 0,94000 | Similar |
| SN74AHCT02DR | Texas Instruments | 4 017 | 296-4635-1-ND | € 0,26000 | Similar |
| SN74AHCT02NSR | Texas Instruments | 7 430 | 296-29123-1-ND | € 0,65000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,26000 | € 0,26 |
| 10 | € 0,18200 | € 1,82 |
| 25 | € 0,16160 | € 4,04 |
| 100 | € 0,13900 | € 13,90 |
| 250 | € 0,12828 | € 32,07 |
| 500 | € 0,12178 | € 60,89 |
| 1 000 | € 0,11642 | € 116,42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,08782 | € 219,55 |
| 5 000 | € 0,08501 | € 425,05 |
| 7 500 | € 0,08360 | € 627,00 |
| 12 500 | € 0,08205 | € 1 025,62 |
| 17 500 | € 0,08114 | € 1 419,95 |
| 25 000 | € 0,08026 | € 2 006,50 |
| Unit Price without VAT: | € 0,26000 |
|---|---|
| Unit Price with VAT: | € 0,31460 |