
MC74VHCT02ADR2G | |
|---|---|
DigiKey Part Number | MC74VHCT02ADR2GOSTR-ND - Tape & Reel (TR) MC74VHCT02ADR2GOSCT-ND - Cut Tape (CT) MC74VHCT02ADR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHCT02ADR2G |
Description | IC GATE NOR 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHCT02ADR2G Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74VHCT02D,118 | Nexperia USA Inc. | 2 150 | 1727-74VHCT02D,118CT-ND | € 0,29000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,28000 | € 0,28 |
| 10 | € 0,19600 | € 1,96 |
| 25 | € 0,17400 | € 4,35 |
| 100 | € 0,15000 | € 15,00 |
| 250 | € 0,13848 | € 34,62 |
| 500 | € 0,13158 | € 65,79 |
| 1 000 | € 0,12587 | € 125,87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,11985 | € 299,62 |
| 5 000 | € 0,11621 | € 581,05 |
| Unit Price without VAT: | € 0,28000 |
|---|---|
| Unit Price with VAT: | € 0,33880 |