
NSJ12HF-1 | |
|---|---|
DigiKey Part Number | 6473-NSJ12HF-1-ND |
Manufacturer | |
Manufacturer Product Number | NSJ12HF-1 |
Description | JACK 1/4" STACKING STEREO-FULL T |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount, Through Hole, Right Angle |
Mfr | Termination Solder |
Packaging Box | Shielding Unshielded |
Part Status Active | Features Mounting Hardware, Thread Lock |
Connector Type Phone Jack | Operating Temperature -25°C ~ 70°C |
Gender Female | Current Rating (Amps) 3 A |
Signal Lines Stereo (3 Conductor, TRS) | Contact Material - Plating Silver |
Industry Recognized Mating Diameter | Body Color Black |
Actual Diameter 0.250" (6.35mm) | Housing Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Number of Positions/Contacts 2 Sets of 3 Conductors, 6 Contacts | Contact Material Bronze |
Internal Switch(s) Three Switches | Panel Hole Size 0.449" (11.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,45000 | € 4,45 |
| 10 | € 3,77700 | € 37,77 |
| 25 | € 3,54040 | € 88,51 |
| 50 | € 3,37160 | € 168,58 |
| 100 | € 3,21060 | € 321,06 |
| 300 | € 2,97110 | € 891,33 |
| 500 | € 2,86594 | € 1 432,97 |
| 1 000 | € 2,72925 | € 2 729,25 |
| 2 500 | € 2,55858 | € 6 396,45 |
| Unit Price without VAT: | € 4,45000 |
|---|---|
| Unit Price with VAT: | € 5,38450 |



