New Product
RF Mixer IC Cellular, UHF, VHF 1MHz ~ 1GHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZFM-2-S+

DigiKey Part Number
3157-ZFM-2-S+-ND
Manufacturer
Manufacturer Product Number
ZFM-2-S+
Description
DBM, RF/LO FREQ 1 - 1000 MHZ
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
RF Mixer IC Cellular, UHF, VHF 1MHz ~ 1GHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
1MHz ~ 1GHz
Manufacturer
Mini-Circuits
Number of Mixers
1
Packaging
Tray
Mounting Type
Chassis Mount
Part Status
Active
Package / Case
Module
RF Type
Cellular, UHF, VHF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€ 89,90000€ 89,90
10€ 75,27300€ 752,73
25€ 73,81320€ 1 845,33
50€ 72,33300€ 3 616,65
100€ 70,89410€ 7 089,41
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 89,90000
Unit Price with VAT:€ 108,77900