27 MHz ±15ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
27 MHz ±15ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
NX3225SA - 4-SMD, No Lead

CS14525-27M

DigiKey Part Number
644-CS14525-27MTR-ND - Tape & Reel (TR)
644-CS14525-27MCT-ND - Cut Tape (CT)
644-CS14525-27MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CS14525-27M
Description
CRYSTAL 27.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
27 MHz ±15ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
8pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-10°C ~ 75°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
27 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±15ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±15ppm
Height - Seated (Max)
0.024" (0.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STDCRG1-27MNDK (NIHON DEMPA KOGYO CO., LTD)1 511644-STDCRG1-27MCT-ND€ 0,52000Similar
ECS-270-8-33-RWY-TRECS Inc.787XC2979CT-ND€ 0,40000Direct
In-Stock: 320
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Cut Tape (CT) & Digi-Reel®:3000
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,59000€ 0,59
10€ 0,51100€ 5,11
25€ 0,48440€ 12,11
50€ 0,46400€ 23,20
100€ 0,44490€ 44,49
250€ 0,42068€ 105,17
500€ 0,40328€ 201,64
1 000€ 0,38659€ 386,59
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,36157€ 1 084,71
6 000€ 0,34663€ 2 079,78
9 000€ 0,33818€ 3 043,62
15 000€ 0,32784€ 4 917,60
21 000€ 0,32120€ 6 745,20
Manufacturers Standard Package
Unit Price without VAT:€ 0,59000
Unit Price with VAT:€ 0,71390