27 MHz ±15ppm Crystal 8pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-270-8-33-RWY-TR

DigiKey Part Number
XC2979TR-ND - Tape & Reel (TR)
XC2979CT-ND - Cut Tape (CT)
XC2979DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-270-8-33-RWY-TR
Description
CRYSTAL 27.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
27 MHz ±15ppm Crystal 8pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-270-8-33-RWY-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
8pF
Mfr
ESR (Equivalent Series Resistance)
40 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-30°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
27 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±15ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±15ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CS14525-27MNDK (NIHON DEMPA KOGYO CO., LTD)320644-CS14525-27MCT-ND€ 0,59000Direct
In-Stock: 787
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,40000€ 0,40
10€ 0,34700€ 3,47
25€ 0,32800€ 8,20
50€ 0,31440€ 15,72
100€ 0,30130€ 30,13
250€ 0,28496€ 71,24
500€ 0,27316€ 136,58
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,28377€ 283,77
2 000€ 0,27204€ 544,08
3 000€ 0,26540€ 796,20
5 000€ 0,25727€ 1 286,35
7 000€ 0,25205€ 1 764,35
10 000€ 0,24664€ 2 466,40
Manufacturers Standard Package
Unit Price without VAT:€ 0,40000
Unit Price with VAT:€ 0,48400