
LM337LZ | |
|---|---|
DigiKey Part Number | 2156-LM337LZ-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM337LZ |
Description | IC REG LIN NEG ADJ 100MA TO92-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Adjustable 1 Output 100mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM337LZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -40V | |
Voltage - Output (Min/Fixed) | -1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 5 mA | |
PSRR | 80dB ~ 65dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -25°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 |



