


87303040 | |
|---|---|
DigiKey Part Number | 2160-87303040-ND |
Manufacturer | |
Manufacturer Product Number | 87303040 |
Description | GROMMET ENTRY PLATE PP TPE BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Rectangular - 4.409" L x 1.417" W (112.00mm x 36.00mm) Grommet, Entry Plate Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murrplastik Systems, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet, Entry Plate | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | Rectangular - 4.409" L x 1.417" W (112.00mm x 36.00mm) | |
Diameter - Inside | - | |
Features | 30 Cable Openings, IP65 - Dust Tight, Water Resistant | |
Material | Polypropylene (PP), Thermoplastic Elastomer (TPE) | |
Color | Black | |
Material Flammability Rating | UL94 V-0, UL94 HB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 25,06000 | € 25,06 |
| 10 | € 21,30000 | € 213,00 |
| 25 | € 19,96680 | € 499,17 |
| 50 | € 19,01400 | € 950,70 |
| 100 | € 18,46000 | € 1 846,00 |
| Unit Price without VAT: | € 25,06000 |
|---|---|
| Unit Price with VAT: | € 30,32260 |

