Rectangular - 4.409" L x 1.417" W (112.00mm x 36.00mm) Grommet, Entry Plate Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rectangular - 4.409" L x 1.417" W (112.00mm x 36.00mm) Grommet, Entry Plate Black
Murrplastik Systems Product Line

87303020

DigiKey Part Number
2160-87303020-ND
Manufacturer
Manufacturer Product Number
87303020
Description
GROMMET ENTRY PLATE PP TPE BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Rectangular - 4.409" L x 1.417" W (112.00mm x 36.00mm) Grommet, Entry Plate Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murrplastik Systems, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Bushing, Grommet Type
Grommet, Entry Plate
For Use With/Related Products
Cable, Wires
Panel Thickness
-
Panel Cutout Dimensions
Rectangular - 4.409" L x 1.417" W (112.00mm x 36.00mm)
Diameter - Inside
-
Features
14 Cable Openings, IP65 - Dust Tight, Water Resistant
Material
Polypropylene (PP), Thermoplastic Elastomer (TPE)
Color
Black
Material Flammability Rating
UL94 V-0, UL94 HB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 25,06000€ 25,06
10€ 21,29600€ 212,96
25€ 19,96320€ 499,08
50€ 19,01060€ 950,53
100€ 18,45640€ 1 845,64
Unit Price without VAT:€ 25,06000
Unit Price with VAT:€ 30,32260