
9000-41190-0000000 | |
|---|---|
DigiKey Part Number | 5088-9000-41190-0000000-ND |
Manufacturer | |
Manufacturer Product Number | 9000-41190-0000000 |
Description | MICO PRO POWER MODULE, IN: 24 V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Solid State, Electronic 40A 30 V AC 30 V DC Pushbutton DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murrelektronik, Inc | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Solid State, Electronic | |
Current Rating (Amps) | 40A | |
Voltage Rating - AC | 30 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Pushbutton | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | cCSAus, CE, cULus, DNV, EAC, UKCA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 81,11000 | € 81,11 |
| 10 | € 72,00000 | € 720,00 |
| 25 | € 68,66640 | € 1 716,66 |
| 50 | € 66,24820 | € 3 312,41 |
| 100 | € 63,91570 | € 6 391,57 |
| Unit Price without VAT: | € 81,11000 |
|---|---|
| Unit Price with VAT: | € 98,14310 |



