
9000-41094-0101000 | |
|---|---|
DigiKey Part Number | 5088-9000-41094-0101000-ND |
Manufacturer | |
Manufacturer Product Number | 9000-41094-0101000 |
Description | MICO PRO ELECTRONIC CIRCUIT PROT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Solid State, Electronic 10A AC 30 V DC Pushbutton DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murrelektronik, Inc | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Solid State, Electronic | |
Current Rating (Amps) | 10A | |
Voltage Rating - DC | 30 V | |
Actuator Type | Pushbutton | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | cCSAus, CE, cULus, DNV, EAC, UKCA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 310,34000 | € 310,34 |
| 10 | € 275,48800 | € 2 754,88 |
| 25 | € 262,74160 | € 6 568,54 |
| Unit Price without VAT: | € 310,34000 |
|---|---|
| Unit Price with VAT: | € 375,51140 |

