
GJM0335C1H1R2BB01D | |
|---|---|
DigiKey Part Number | 490-17153-2-ND - Tape & Reel (TR) 490-17153-1-ND - Cut Tape (CT) 490-17153-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM0335C1H1R2BB01D |
Description | CAP CER 1.2PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0335C1H1R2BB01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±0.1pF | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GJM0335C1H1R2BB01D | Murata Electronics | 139 | 490-17153-1-ND | € 0,08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,03200 | € 0,32 |
| 50 | € 0,02200 | € 1,10 |
| 100 | € 0,01880 | € 1,88 |
| 500 | € 0,01344 | € 6,72 |
| 1 000 | € 0,01183 | € 11,83 |
| 2 500 | € 0,01012 | € 25,30 |
| 5 000 | € 0,00910 | € 45,50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,00762 | € 114,30 |
| 30 000 | € 0,00702 | € 210,60 |
| 45 000 | € 0,00672 | € 302,40 |
| 75 000 | € 0,00639 | € 479,25 |
| 105 000 | € 0,00619 | € 649,95 |
| 150 000 | € 0,00600 | € 900,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09680 |
