60.0" (1524.00mm) Banana Plug, Single, Stackable, Sheathed - Retractable To Banana Plug, Single, Stackable, Sheathed - Retractable Patch Cord
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU-P4911B-60-2

DigiKey Part Number
BU-P4911B-60-2-ND
Manufacturer
Manufacturer Product Number
BU-P4911B-60-2
Description
TEST LEAD BANANA TO BANANA 60"
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
60.0" (1524.00mm) Banana Plug, Single, Stackable, Sheathed - Retractable To Banana Plug, Single, Stackable, Sheathed - Retractable Patch Cord
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
Banana Plug, Single, Stackable, Sheathed - Retractable
Manufacturer
Mueller Electric Co
Cable Length
60.0" (1524.00mm)
Series
Type
Patch Cord
Packaging
Bulk
Contents
1 Lead, Red
Part Status
Active
Material - Insulation
Silicone
Stacking Method
Front Stacking (Both Connectors)
Wire Gauge
18 AWG
Configuration
Banana to Banana
Base Product Number
1st Connector
Banana Plug, Single, Stackable, Sheathed - Retractable
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 19,31000€ 19,31
Manufacturers Standard Package
Unit Price without VAT:€ 19,31000
Unit Price with VAT:€ 23,36510
Alternate Color
TEST LEAD BANANA TO BANANA 60"
In-Stock: 0
Unit Price: € 19,31000
Alternate Length
TEST LEAD BANANA TO BANANA 12"
In-Stock: 2
Unit Price: € 18,25000
TEST LEAD BANANA TO BANANA 24"
In-Stock: 0
Unit Price: € 18,71000
TEST LEAD BANANA TO BANANA 36"
In-Stock: 1
Unit Price: € 18,86000