
BU-P4911B-24-2 | |
|---|---|
DigiKey Part Number | BU-P4911B-24-2-ND |
Manufacturer | |
Manufacturer Product Number | BU-P4911B-24-2 |
Description | TEST LEAD BANANA TO BANANA 24" |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 24.0" (609.60mm) Banana Plug, Single, Stackable, Sheathed - Retractable To Banana Plug, Single, Stackable, Sheathed - Retractable Patch Cord |
Datasheet | Datasheet |
Category | 2nd Connector Banana Plug, Single, Stackable, Sheathed - Retractable |
Manufacturer Mueller Electric Co | Cable Length 24.0" (609.60mm) |
Series | Type Patch Cord |
Packaging Bulk | Contents 1 Lead, Red |
Part Status Active | Material - Insulation Silicone |
Stacking Method Front Stacking (Both Connectors) | Wire Gauge 18 AWG |
Configuration Banana to Banana | Base Product Number |
1st Connector Banana Plug, Single, Stackable, Sheathed - Retractable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 18,71000 | € 18,71 |
| Unit Price without VAT: | € 18,71000 |
|---|---|
| Unit Price with VAT: | € 22,63910 |



