
BU-P4911B-36-0 | |
|---|---|
DigiKey Part Number | 314-1565-ND |
Manufacturer | |
Manufacturer Product Number | BU-P4911B-36-0 |
Description | TEST LEAD BANANA TO BANANA 36" |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 36.0" (914.40mm) Banana Plug, Single, Stackable, Sheathed - Retractable To Banana Plug, Single, Stackable, Sheathed - Retractable Patch Cord |
Datasheet | Datasheet |
Category | 2nd Connector Banana Plug, Single, Stackable, Sheathed - Retractable |
Manufacturer Mueller Electric Co | Cable Length 36.0" (914.40mm) |
Series | Type Patch Cord |
Packaging Bulk | Contents 1 Lead, Black |
Part Status Active | Material - Insulation Silicone |
Stacking Method Front Stacking (Both Connectors) | Wire Gauge 18 AWG |
Configuration Banana to Banana | Base Product Number |
1st Connector Banana Plug, Single, Stackable, Sheathed - Retractable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 18,86000 | € 18,86 |
| 10 | € 16,59400 | € 165,94 |
| 25 | € 15,93480 | € 398,37 |
| 100 | € 15,45490 | € 1 545,49 |
| 500 | € 15,14646 | € 7 573,23 |
| Unit Price without VAT: | € 18,86000 |
|---|---|
| Unit Price with VAT: | € 22,82060 |



