12.0" (304.80mm) Banana Plug, Single, Stackable, Sheathed - Retractable To Banana Plug, Single, Stackable, Sheathed - Retractable Patch Cord
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU-P4911B-12-0

DigiKey Part Number
BU-P4911B-12-0-ND
Manufacturer
Manufacturer Product Number
BU-P4911B-12-0
Description
TEST LEAD BANANA TO BANANA 12"
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
12.0" (304.80mm) Banana Plug, Single, Stackable, Sheathed - Retractable To Banana Plug, Single, Stackable, Sheathed - Retractable Patch Cord
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
Banana Plug, Single, Stackable, Sheathed - Retractable
Manufacturer
Mueller Electric Co
Cable Length
12.0" (304.80mm)
Series
Type
Patch Cord
Packaging
Bulk
Contents
1 Lead, Black
Part Status
Active
Material - Insulation
Silicone
Stacking Method
Front Stacking (Both Connectors)
Wire Gauge
18 AWG
Configuration
Banana to Banana
Base Product Number
1st Connector
Banana Plug, Single, Stackable, Sheathed - Retractable
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 18,25000€ 18,25
10€ 16,05500€ 160,55
25€ 15,41200€ 385,30
100€ 14,94940€ 1 494,94
500€ 14,64964€ 7 324,82
Manufacturers Standard Package
Unit Price without VAT:€ 18,25000
Unit Price with VAT:€ 22,08250
Alternate Color
TEST LEAD BANANA TO BANANA 12"
In-Stock: 2
Unit Price: € 18,25000
Alternate Length
TEST LEAD BANANA TO BANANA 24"
In-Stock: 0
Unit Price: € 18,71000
TEST LEAD BANANA TO BANANA 36"
In-Stock: 10
Unit Price: € 18,86000
TEST LEAD BANANA TO BANANA 60"
In-Stock: 0
Unit Price: € 19,31000