New Product
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 12-PowerVFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ4334GLE-3001-AEC1-P

DigiKey Part Number
1589-MPQ4334GLE-3001-AEC1-PTR-ND - Tape & Reel (TR)
1589-MPQ4334GLE-3001-AEC1-PCT-ND - Cut Tape (CT)
1589-MPQ4334GLE-3001-AEC1-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPQ4334GLE-3001-AEC1-P
Description
36V, 0.5A TO 4A, LOW QUIESCENT C
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 12-PowerVFQFN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
34.2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
400kHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 150°C (TJ)
Topology
Grade
Automotive
Output Type
Qualification
AEC-Q100
Number of Outputs
1
Mounting Type
Surface Mount, Wettable Flank
Voltage - Input (Min)
3V
Package / Case
Voltage - Input (Max)
30V
Supplier Device Package
12-QFN (3x4)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 2,26000€ 2,26
10€ 1,68500€ 16,85
25€ 1,53960€ 38,49
100€ 1,38070€ 138,07
250€ 1,30484€ 326,21
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 1,25912€ 629,56
1 000€ 1,22149€ 1 221,49
1 500€ 1,20265€ 1 803,97
2 500€ 1,18177€ 2 954,43
3 500€ 1,16957€ 4 093,49
5 000€ 1,15783€ 5 789,15
Manufacturers Standard Package
Unit Price without VAT:€ 2,26000
Unit Price with VAT:€ 2,73460