New Product
Buck Switching Regulator IC Positive Fixed 5V 1 Output 1A 12-PowerVFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ4334GLE-1505-AEC1-P

DigiKey Part Number
1589-MPQ4334GLE-1505-AEC1-PTR-ND - Tape & Reel (TR)
1589-MPQ4334GLE-1505-AEC1-PCT-ND - Cut Tape (CT)
1589-MPQ4334GLE-1505-AEC1-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPQ4334GLE-1505-AEC1-P
Description
36V, 0.5A TO 4A, LOW QUIESCENT C
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 5V 1 Output 1A 12-PowerVFQFN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Switching
2.2MHz
Part Status
Active
Synchronous Rectifier
Yes
Function
Step-Down
Operating Temperature
-40°C ~ 150°C (TJ)
Output Configuration
Positive
Grade
Automotive
Topology
Qualification
AEC-Q100
Output Type
Mounting Type
Surface Mount, Wettable Flank
Number of Outputs
1
Package / Case
Voltage - Input (Min)
3V
Supplier Device Package
12-QFN (3x4)
Voltage - Input (Max)
30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 400
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 2,10000€ 2,10
10€ 1,55700€ 15,57
25€ 1,42160€ 35,54
100€ 1,27320€ 127,32
250€ 1,20244€ 300,61
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 1,15972€ 579,86
1 000€ 1,12456€ 1 124,56
1 500€ 1,10696€ 1 660,44
2 500€ 1,08746€ 2 718,65
3 500€ 1,07605€ 3 766,17
5 000€ 1,06509€ 5 325,45
Manufacturers Standard Package
Unit Price without VAT:€ 2,10000
Unit Price with VAT:€ 2,54100