MP6515GL-Z is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: € 1,12788
Datasheet
Bipolar Motor Driver Power MOSFET Logic 20-QFN (3x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP6515GL-Z

DigiKey Part Number
1589-1712-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP6515GL-Z
Description
IC MTR DRVR BIPOLR 5.4-35V 20QFN
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver Power MOSFET Logic 20-QFN (3x4)
Datasheet
 Datasheet
EDA/CAD Models
MP6515GL-Z Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
Brushed DC
Function
Driver
Output Configuration
Half Bridge
Interface
Logic
Technology
Power MOSFET
Step Resolution
-
Applications
General Purpose
Current - Output
2.8A
Voltage - Supply
5.4V ~ 35V
Voltage - Load
40V (Max)
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
20-TFQFN Exposed Pad
Supplier Device Package
20-QFN (3x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,86432€ 4 321,60
10 000€ 0,84885€ 8 488,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,86432
Unit Price with VAT:€ 1,04583