Parametric Equivalent

MP6515GL-P | |
|---|---|
DigiKey Part Number | MP6515GL-P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP6515GL-P |
Description | IC MTR DRVR BIPOLR 5.4-35V 20QFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Logic 20-QFN (3x4) |
Datasheet | Datasheet |
EDA/CAD Models | MP6515GL-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver | |
Output Configuration | Half Bridge | |
Interface | Logic | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 2.8A | |
Voltage - Supply | 5.4V ~ 35V | |
Voltage - Load | 40V (Max) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (3x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 1,12788 | € 563,94 |
| 1 000 | € 1,09363 | € 1 093,63 |
| 1 500 | € 1,07647 | € 1 614,71 |
| 2 500 | € 1,05747 | € 2 643,67 |
| 3 500 | € 1,04636 | € 3 662,26 |
| 5 000 | € 1,03568 | € 5 178,40 |
| Unit Price without VAT: | € 1,12788 |
|---|---|
| Unit Price with VAT: | € 1,36473 |
